
3386P-1-250LF | |
|---|---|
DigiKey Part Number | 3386P-1-250LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-250LF |
Description | TRIMMER 25 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.16178 | kr.10,323.56 |
| Unit Price without VAT: | kr.5.16178 |
|---|---|
| Unit Price with VAT: | kr.6.45223 |

