
3386H-1-501 | |
|---|---|
DigiKey Part Number | 3386H-501-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-501 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386H-1-501LF | Bourns Inc. | 900 | 3386H-501LF-ND | kr.8.88000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.07000 | kr.14.07 |
| 10 | kr.11.73500 | kr.117.35 |
| 25 | kr.10.90480 | kr.272.62 |
| 50 | kr.10.31260 | kr.515.63 |
| 100 | kr.9.74970 | kr.974.97 |
| 300 | kr.8.91467 | kr.2,674.40 |
| 500 | kr.8.54974 | kr.4,274.87 |
| 1.000 | kr.8.07716 | kr.8,077.16 |
| 5.000 | kr.7.07468 | kr.35,373.40 |
| Unit Price without VAT: | kr.14.07000 |
|---|---|
| Unit Price with VAT: | kr.17.58750 |

