3386H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386H-1-331LF

DigiKey Part Number
118-3386H-1-331LF-ND
Manufacturer
Manufacturer Product Number
3386H-1-331LF
Description
TRIMMER 330 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386H-1-331LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
330 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.599
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.84000kr.8.84
10kr.7.45600kr.74.56
25kr.6.95840kr.173.96
50kr.6.60360kr.330.18
100kr.6.26420kr.626.42
300kr.5.75963kr.1,727.89
500kr.5.53810kr.2,769.05
1.000kr.5.25017kr.5,250.17
5.000kr.4.63532kr.23,176.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.84000
Unit Price with VAT:kr.11.05000