3386G-1-251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.62962
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.936
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.95662
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.06749
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.395
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.7.62962
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.95662
Datasheet
250 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386G-1-251

DigiKey Part Number
3386G-1-251-ND
Manufacturer
Manufacturer Product Number
3386G-1-251
Description
TRIMMER 250 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386G-1-251 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
250 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386F-1-251Bourns Inc.03386F-1-251-NDkr.7.62962Parametric Equivalent
3386F-1-251LFBourns Inc.1.936118-3386F-1-251LF-NDkr.8.88000Parametric Equivalent
3386G-1-251LFBourns Inc.03386G-1-251LF-NDkr.5.95662Parametric Equivalent
3386P-1-251Bourns Inc.03386P-1-251-NDkr.8.06749Parametric Equivalent
3386P-1-251LFBourns Inc.1.395118-3386P-1-251LF-NDkr.8.62000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.8.37492kr.16,749.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.37492
Unit Price with VAT:kr.10.46865