3386G-1-105 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.21485
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5
Unit Price: kr.8.88000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 75
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.21485
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: kr.9.76000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 127
Unit Price: kr.13.76000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.013
Unit Price: kr.8.62000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.12.33218
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 500
Unit Price: kr.12.81000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.62176
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.21485
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 200
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.9.21485
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.6.40180
Datasheet
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386G-1-105

DigiKey Part Number
3386G-1-105-ND
Manufacturer
Manufacturer Product Number
3386G-1-105
Description
TRIMMER 1M OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386G-1-105 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386F-1-105Bourns Inc.03386F-105-NDkr.9.21485Parametric Equivalent
3386F-1-105LFBourns Inc.53386F-105LF-NDkr.8.88000Parametric Equivalent
3386G-1-105LFBourns Inc.753386G-1-105LF-NDkr.10.97000Parametric Equivalent
3386M-1-105Bourns Inc.03386M-1-105-NDkr.9.21485Parametric Equivalent
3386M-1-105LFBourns Inc.200118-3386M-1-105LF-NDkr.9.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.10.11580kr.2,023.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.11580
Unit Price with VAT:kr.12.64475