3386F-1-503 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.8.88000
Datasheet

Similar


TT Electronics/BI
In Stock: 5.935
Unit Price: kr.10.14000
Datasheet

Similar


TT Electronics/BI
In Stock: 4.515
Unit Price: kr.11.98000
Datasheet

Similar


TT Electronics/BI
In Stock: 826
Unit Price: kr.11.60000
Datasheet

Similar


TT Electronics/BI
In Stock: 1.486
Unit Price: kr.9.64000
Datasheet

Similar


Vishay Spectrol
In Stock: 200
Unit Price: kr.43.81000
Datasheet

Similar


Vishay Spectrol
In Stock: 0
Unit Price: kr.25.32526
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386F-1-503

DigiKey Part Number
3386F-503-ND
Manufacturer
Manufacturer Product Number
3386F-1-503
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386F-1-503 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386F-1-503LFBourns Inc.03386F-503LF-NDkr.8.88000Direct
25PR50KLFTT Electronics/BI5.935987-1023-NDkr.10.14000Similar
72PMR50KLFTT Electronics/BI4.515987-1748-NDkr.11.98000Similar
72PR50KLFTT Electronics/BI826987-1146-NDkr.11.60000Similar
82PR50KLFTT Electronics/BI1.486987-1547-NDkr.9.64000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.9.21485kr.1,842.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.21485
Unit Price with VAT:kr.11.51856