3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386F-1-200LF

DigiKey Part Number
3386F-1-200LF-ND
Manufacturer
Manufacturer Product Number
3386F-1-200LF
Description
TRIMMER 20 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386F-1-200LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
20 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.77000kr.8.77
10kr.7.39800kr.73.98
25kr.6.90440kr.172.61
50kr.6.55240kr.327.62
100kr.6.21570kr.621.57
300kr.5.71500kr.1,714.50
500kr.5.49516kr.2,747.58
1.000kr.5.20947kr.5,209.47
5.000kr.4.59939kr.22,996.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.77000
Unit Price with VAT:kr.10.96250