
3386F-1-104TLF | |
|---|---|
DigiKey Part Number | 3386F-1-104TLF-ND |
Manufacturer | |
Manufacturer Product Number | 3386F-1-104TLF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386F-1-104TLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Finger Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.11.92600 | kr.119.26 |
| 25 | kr.11.07960 | kr.276.99 |
| 50 | kr.10.47740 | kr.523.87 |
| 100 | kr.9.90560 | kr.990.56 |
| 250 | kr.9.19300 | kr.2,298.25 |
| 500 | kr.8.68630 | kr.4,343.15 |
| 1.000 | kr.8.20612 | kr.8,206.12 |
| 5.000 | kr.7.18759 | kr.35,937.95 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |










