
3386C-1-201LF | |
|---|---|
DigiKey Part Number | 118-3386C-1-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386C-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386C-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.9.97900 | kr.99.79 |
| 25 | kr.9.27160 | kr.231.79 |
| 50 | kr.8.76940 | kr.438.47 |
| 100 | kr.8.29080 | kr.829.08 |
| 300 | kr.7.58137 | kr.2,274.41 |
| 500 | kr.7.27134 | kr.3,635.67 |
| 1.000 | kr.6.86971 | kr.6,869.71 |
| 5.000 | kr.6.01747 | kr.30,087.35 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

