2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386B-1-202LF

DigiKey Part Number
118-3386B-1-202LF-ND
Manufacturer
Manufacturer Product Number
3386B-1-202LF
Description
TRIMMER 2K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386B-1-202LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
2 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.9.97900kr.99.79
25kr.9.27160kr.231.79
50kr.8.76940kr.438.47
100kr.8.29080kr.829.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500