1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386B-1-105LF

DigiKey Part Number
118-3386B-1-105LF-ND
Manufacturer
Manufacturer Product Number
3386B-1-105LF
Description
TRIMMER 1M OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386B-1-105LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
1 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3386H-1-105Bourns Inc.191118-3386H-1-105-NDkr.14.07000Parametric Equivalent
3386H-1-105LFBourns Inc.3543386H-105LF-NDkr.8.88000Parametric Equivalent
3386V-1-105LFBourns Inc.2003386V-1-105LF-NDkr.10.97000Parametric Equivalent
3386W-1-105LFBourns Inc.2213386W-105LF-NDkr.8.62000Parametric Equivalent
3386X-1-105LFBourns Inc.3003386X-105LF-NDkr.9.76000Parametric Equivalent
In-Stock: 41
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.98000kr.11.98
10kr.9.97900kr.99.79
25kr.9.27160kr.231.79
50kr.8.76940kr.438.47
100kr.8.29080kr.829.08
300kr.7.58137kr.2,274.41
500kr.7.27134kr.3,635.67
1.000kr.6.86971kr.6,869.71
5.000kr.6.01747kr.30,087.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.98000
Unit Price with VAT:kr.14.97500