3386B-1-104 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.05447
Datasheet
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386B-1-104

DigiKey Part Number
3386B-1-104-ND
Manufacturer
Manufacturer Product Number
3386B-1-104
Description
TRIMMER 100KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386B-1-104 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
100 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72XR100KLFTT Electronics/BI0987-1620-NDkr.7.05447Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.9.21485kr.1,842.97
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.21485
Unit Price with VAT:kr.11.51856