


3382G-1-503G | |
|---|---|
DigiKey Part Number | 3382G-1-503GTR-ND - Tape & Reel (TR) 3382G-1-503GCT-ND - Cut Tape (CT) 3382G-1-503GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3382G-1-503G |
Description | SENSOR ROTARY 330DEG SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Hole for Shaft SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3382G-1-503G Models |
Category | Actuator Type Hole for Shaft |
Manufacturer Bourns Inc. | Linearity ±2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistance 50 kOhms |
Part Status Active | Resistance Tolerance ±30% |
For Measuring Rotary Position | Mounting Type Surface Mount |
Technology Resistive | Termination Style SMD (SMT) Tab |
Rotation Angle - Electrical, Mechanical 0° ~ 330°, Continuous | Operating Temperature -40°C ~ 120°C |
Output Resistive | Package / Case 4-SMD, Gull Wing |
Output Signal Clockwise Increase | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 5 | kr.6.68200 | kr.33.41 |
| 10 | kr.6.34600 | kr.63.46 |
| 25 | kr.5.94960 | kr.148.74 |
| 50 | kr.5.67940 | kr.283.97 |
| 100 | kr.5.43150 | kr.543.15 |
| 500 | kr.4.93480 | kr.2,467.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.74999 | kr.4,749.99 |
| 2.000 | kr.4.58062 | kr.9,161.24 |
| 3.000 | kr.4.48815 | kr.13,464.45 |
| 5.000 | kr.4.37815 | kr.21,890.75 |
| 7.000 | kr.4.30942 | kr.30,165.94 |
| 10.000 | kr.4.23966 | kr.42,396.60 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

