3366P-1-502 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 240
Unit Price: kr.10.65000
Datasheet
Image for 3366P-1-502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3366P-1-502

DigiKey Part Number
3366P-1-502-ND
Manufacturer
Manufacturer Product Number
3366P-1-502
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362P-1-502Bourns Inc.2403362P-502-NDkr.10.65000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable