3366P-1-103 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 495
Unit Price: kr.10.65000
Datasheet
Image for 3366P-1-103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3366P-1-103

DigiKey Part Number
3366P-1-103-ND
Manufacturer
Manufacturer Product Number
3366P-1-103
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362P-1-103Bourns Inc.4953362P-103-NDkr.10.65000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable