3364W-1-103E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 30.177
Unit Price: kr.1.78000
Datasheet
10 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3364W-1-103E

DigiKey Part Number
3364W-103ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3364W-1-103E
Description
TRIMMER 10K OHM 0.2W J LEAD TOP
Customer Reference
Detailed Description
10 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3364W-1-103E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Resistive Material
Cermet
Part Status
Obsolete
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.177" x 0.150" Face (4.50mm x 3.80mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC33X-2-103EBourns Inc.30.177TC33X-103ECT-NDkr.1.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable