Similar

3364A-1-104E | |
|---|---|
DigiKey Part Number | 3364A-1-104ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3364A-1-104E |
Description | TRIMMER 100K OHM 0.2W J LEAD TOP |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3364A-1-104E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Obsolete | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.165" x 0.150" Face (4.20mm x 3.80mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-2-104E | Bourns Inc. | 55.231 | TC33X-104ECT-ND | kr.1.78000 | Similar |


