
3362X-1-503 | |
|---|---|
DigiKey Part Number | 118-3362X-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3362X-1-503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362X-1-503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.65000 | kr.10.65 |
| 10 | kr.8.88200 | kr.88.82 |
| 25 | kr.8.25480 | kr.206.37 |
| 50 | kr.7.80580 | kr.390.29 |
| 200 | kr.6.97685 | kr.1,395.37 |
| 400 | kr.6.59328 | kr.2,637.31 |
| 600 | kr.6.37815 | kr.3,826.89 |
| 1.000 | kr.6.11664 | kr.6,116.64 |
| 5.000 | kr.5.35811 | kr.26,790.55 |
| Unit Price without VAT: | kr.10.65000 |
|---|---|
| Unit Price with VAT: | kr.13.31250 |

