3362X-1-502 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 312
Unit Price: kr.8.51000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.04445
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.51000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 47
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.026
Unit Price: kr.5.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 158
Unit Price: kr.10.90000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 7.055
Unit Price: kr.5.87000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.8.04445
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 20
Unit Price: kr.8.51000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.6.22474
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362X-1-502

DigiKey Part Number
3362X-502-ND
Manufacturer
Manufacturer Product Number
3362X-1-502
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362X-1-502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.9.18500kr.91.85
25kr.8.57600kr.214.40
50kr.8.13600kr.406.80
200kr.7.31980kr.1,463.96
400kr.6.94035kr.2,776.14
600kr.6.72713kr.4,036.28
1.000kr.6.46716kr.6,467.16
5.000kr.5.70913kr.28,545.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500