Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

| 3362X-1-103 | |
|---|---|
| DigiKey Part Number | 3362X-103-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3362X-1-103 | 
| Description | TRIMMER 10K OHM 0.5W PC PIN SIDE | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3362X-1-103 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bourns Inc. | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Resistance | 10 kOhms | |
| Power (Watts) | 0.5W, 1/2W | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/°C | |
| Number of Turns | 1.0 | |
| Adjustment Type | Side Adjustment | |
| Resistive Material | Cermet | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pins | |
| Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | kr.7.98210 | kr.1,596.42 | 
| Unit Price without VAT: | kr.7.98210 | 
|---|---|
| Unit Price with VAT: | kr.9.97763 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark