Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3362U-1-682 | |
|---|---|
DigiKey Part Number | 3362U-1-682-ND |
Manufacturer | |
Manufacturer Product Number | 3362U-1-682 |
Description | TRIMMER 6.8K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-682 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 6.8 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362U-1-682LF | Bourns Inc. | 0 | 3362U-1-682LF-ND | kr.4.96755 | Parametric Equivalent |
| 3362U-1-682R | Bourns Inc. | 0 | 3362U-1-682R-ND | kr.7.91725 | Parametric Equivalent |
| 3362U-1-682RLF | Bourns Inc. | 0 | 3362U-1-682RLF-ND | kr.5.95213 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.30783 | kr.12,615.66 |
| Unit Price without VAT: | kr.6.30783 |
|---|---|
| Unit Price with VAT: | kr.7.88479 |


