3362U-1-503A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 5.935
Unit Price: kr.10.14000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.11.98000
Datasheet

Similar


TT Electronics/BI
In Stock: 626
Unit Price: kr.11.60000
Datasheet
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-503A

DigiKey Part Number
3362U-1-503A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3362U-1-503A
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-503A Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Box (TB)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25PR50KLFTT Electronics/BI5.935987-1023-NDkr.10.14000Similar
72PMR50KLFTT Electronics/BI0987-1748-NDkr.11.98000Similar
72PR50KLFTT Electronics/BI626987-1146-NDkr.11.60000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.8.46346kr.8,463.46
Manufacturers Standard Package
Unit Price without VAT:kr.8.46346
Unit Price with VAT:kr.10.57933