
3362U-1-502RLF | |
---|---|
DigiKey Part Number | 118-3362U-1-502RLFTR-ND - Tape & Reel (TR) 118-3362U-1-502RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-502RLF |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-502RLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.10.62000 | kr.10.62 |
10 | kr.8.94700 | kr.89.47 |
25 | kr.8.34800 | kr.208.70 |
50 | kr.7.92200 | kr.396.10 |
100 | kr.7.51550 | kr.751.55 |
250 | kr.7.00648 | kr.1,751.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.6.43865 | kr.4,828.99 |
1.500 | kr.6.10300 | kr.9,154.50 |
2.250 | kr.5.91440 | kr.13,307.40 |
3.750 | kr.5.68475 | kr.21,317.81 |
5.250 | kr.5.53818 | kr.29,075.44 |
7.500 | kr.5.38685 | kr.40,401.38 |
9.000 | kr.5.31105 | kr.47,799.45 |
Unit Price without VAT: | kr.10.62000 |
---|---|
Unit Price with VAT: | kr.13.27500 |