3362R-1-473 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.6.30783
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.293
Unit Price: kr.5.71000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.4.96755
Datasheet
47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-473

DigiKey Part Number
3362R-1-473-ND
Manufacturer
Manufacturer Product Number
3362R-1-473
Description
TRIMMER 47K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-473 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
47 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362P-1-473Bourns Inc.03362P-1-473-NDkr.6.30783Parametric Equivalent
3362P-1-473LFBourns Inc.1.2933362P-1-473LF-NDkr.5.71000Parametric Equivalent
3362R-1-473LFBourns Inc.03362R-1-473LF-NDkr.4.96755Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.000kr.6.30783kr.12,615.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.30783
Unit Price with VAT:kr.7.88479