
3386P-1-202 | |
|---|---|
DigiKey Part Number | 3386P-202-ND |
Manufacturer | |
Manufacturer Product Number | 3386P-1-202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386P-1-202 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.11.46900 | kr.114.69 |
| 25 | kr.10.65640 | kr.266.41 |
| 50 | kr.10.07680 | kr.503.84 |
| 100 | kr.9.52650 | kr.952.65 |
| 300 | kr.8.71093 | kr.2,613.28 |
| 500 | kr.8.35434 | kr.4,177.17 |
| 1.000 | kr.7.89260 | kr.7,892.60 |
| 5.000 | kr.6.91305 | kr.34,565.25 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

