Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3362M-1-200 | |
|---|---|
DigiKey Part Number | 3362M-1-200-ND |
Manufacturer | |
Manufacturer Product Number | 3362M-1-200 |
Description | TRIMMER 20 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362M-1-200 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362M-1-200LF | Bourns Inc. | 0 | 3362M-1-200LF-ND | kr.6.08968 | Parametric Equivalent |
| 3362M-1-200R | Bourns Inc. | 0 | 3362M-1-200R-ND | kr.8.46346 | Parametric Equivalent |
| 3362M-1-200RLF | Bourns Inc. | 0 | 3362M-1-200RLF-ND | kr.6.11664 | Parametric Equivalent |
| 3362S-1-200 | Bourns Inc. | 0 | 3362S-1-200-ND | kr.7.90725 | Parametric Equivalent |
| 3362S-1-200LF | Bourns Inc. | 216 | 118-3362S-1-200LF-ND | kr.5.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.90725 | kr.1,581.45 |
| Unit Price without VAT: | kr.7.90725 |
|---|---|
| Unit Price with VAT: | kr.9.88406 |





