
3361S-1-504GLF | |
|---|---|
DigiKey Part Number | 3361S-1-504GLFTR-ND - Tape & Reel (TR) 3361S-1-504GLFCT-ND - Cut Tape (CT) 3361S-1-504GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-504GLF |
Description | TRIMMER 500K OHM 0.5W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-504GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.49400 | kr.74.94 |
| 25 | kr.6.96400 | kr.174.10 |
| 50 | kr.6.58720 | kr.329.36 |
| 100 | kr.6.22840 | kr.622.84 |
| 250 | kr.5.78184 | kr.1,445.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.46394 | kr.2,731.97 |
| 1.000 | kr.5.16254 | kr.5,162.54 |
| 1.500 | kr.4.99359 | kr.7,490.39 |
| 2.500 | kr.4.78827 | kr.11,970.67 |
| 3.500 | kr.4.65751 | kr.16,301.29 |
| 5.000 | kr.4.52265 | kr.22,613.25 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

