1 MOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361S-1-105GLF

DigiKey Part Number
3361S-1-105GLFTR-ND - Tape & Reel (TR)
3361S-1-105GLFCT-ND - Cut Tape (CT)
3361S-1-105GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361S-1-105GLF
Description
TRIMMER 1M OHM 0.5W GW SIDE ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361S-1-105GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
10kr.7.49400kr.74.94
25kr.6.96400kr.174.10
50kr.6.58720kr.329.36
100kr.6.22840kr.622.84
250kr.5.78184kr.1,445.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.46394kr.2,731.97
1.000kr.5.16254kr.5,162.54
1.500kr.4.99359kr.7,490.39
2.500kr.4.78827kr.11,970.67
3.500kr.4.65751kr.16,301.29
5.000kr.4.52265kr.22,613.25
Manufacturers Standard Package
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000