3361P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-503G

DigiKey Part Number
118-3361P-1-503GTR-ND - Tape & Reel (TR)
118-3361P-1-503GCT-ND - Cut Tape (CT)
118-3361P-1-503GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361P-1-503G
Description
TRIMMER 50K OHM 0.5W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-503G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.38000kr.10.38
10kr.8.75900kr.87.59
25kr.8.17360kr.204.34
50kr.7.75540kr.387.77
100kr.7.35750kr.735.75
250kr.6.85920kr.1,714.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.6.30345kr.4,727.59
1.500kr.5.97481kr.8,962.22
2.250kr.5.79027kr.13,028.11
3.750kr.5.56544kr.20,870.40
5.250kr.5.42197kr.28,465.34
7.500kr.5.27381kr.39,553.58
9.000kr.5.19962kr.46,796.58
Manufacturers Standard Package
Unit Price without VAT:kr.10.38000
Unit Price with VAT:kr.12.97500