100 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3361P-1-104GLF

DigiKey Part Number
3361P-104GLFTR-ND - Tape & Reel (TR)
3361P-104GLFCT-ND - Cut Tape (CT)
3361P-104GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3361P-1-104GLF
Description
TRIMMER 100K OHM 0.5W GW TOP ADJ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3361P-1-104GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
100 kOhms
Termination Style
Gull Wing
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.593
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.5.79500kr.57.95
25kr.5.38400kr.134.60
50kr.5.09360kr.254.68
100kr.4.81780kr.481.78
250kr.4.47276kr.1,118.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.4.08947kr.3,067.10
1.500kr.3.86381kr.5,795.72
2.250kr.3.73733kr.8,408.99
3.750kr.3.58364kr.13,438.65
5.250kr.3.48572kr.18,300.03
7.500kr.3.38478kr.25,385.85
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750