1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3360P-1-105LF

DigiKey Part Number
118-3360P-1-105LF-ND
Manufacturer
Manufacturer Product Number
3360P-1-105LF
Description
POT 1M OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
EDA/CAD Models
3360P-1-105LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
Top Adjustment
Manufacturer
Bourns Inc.
Temperature Coefficient
±1000ppm/°C
Series
Rotation
310°
Packaging
Tray
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
1M
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.500" (12.70mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.093" (2.36mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Square - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3360Y-1-105LFBourns Inc.33360Y-1-105LF-NDkr.25.68000Parametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.68000kr.25.68
10kr.21.37200kr.213.72
25kr.19.85200kr.496.30
50kr.18.76760kr.938.38
100kr.17.73810kr.1,773.81
300kr.16.21390kr.4,864.17
500kr.15.54822kr.7,774.11
1.000kr.14.68667kr.14,686.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.68000
Unit Price with VAT:kr.32.10000