
3352V-1-105LF | |
|---|---|
DigiKey Part Number | 3352V-1-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352V-1-105LF |
Description | THUMBWHEEL POT 1M OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352V-1-105LF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Size / Dimension Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) |
Part Status Active | Termination PC Pins |
Resistance 1 MOhms | Mounting Type Through Hole |
Power (Watts) 0.5W, 1/2W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.81460 | kr.5,907.30 |
| Unit Price without VAT: | kr.11.81460 |
|---|---|
| Unit Price with VAT: | kr.14.76825 |

