20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352P-1-203LF

DigiKey Part Number
3352P-203LF-ND
Manufacturer
Manufacturer Product Number
3352P-1-203LF
Description
THUMBWHEEL POT 20K OHM 0.5W TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352P-1-203LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Part Status
Active
Termination
PC Pins
Resistance
20 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.17.14300kr.171.43
25kr.15.92360kr.398.09
50kr.15.05500kr.752.75
100kr.14.23010kr.1,423.01
300kr.13.00883kr.3,902.65
500kr.12.47534kr.6,237.67
1.000kr.11.78460kr.11,784.60
5.000kr.10.32057kr.51,602.85
Manufacturers Standard Package
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500