200 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352P-1-201LF

DigiKey Part Number
3352P-201LF-ND
Manufacturer
Manufacturer Product Number
3352P-1-201LF
Description
THUMBWHEEL POT 200 OHM 0.5W TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352P-1-201LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Part Status
Active
Termination
PC Pins
Resistance
200 Ohms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.54000kr.20.54
10kr.17.14300kr.171.43
25kr.15.92360kr.398.09
50kr.15.05500kr.752.75
100kr.14.23010kr.1,423.01
300kr.13.00883kr.3,902.65
500kr.12.47534kr.6,237.67
1.000kr.11.78460kr.11,784.60
5.000kr.10.32057kr.51,602.85
Manufacturers Standard Package
Unit Price without VAT:kr.20.54000
Unit Price with VAT:kr.25.67500