3352H-1-254 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.12.47534
Datasheet
250 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352H-1-254

DigiKey Part Number
3352H-254-ND
Manufacturer
Manufacturer Product Number
3352H-1-254
Description
THUMBWHEEL POT 250K OHM 0.5W SID
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352H-1-254 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.350" Dia x 0.350" H (8.89mm x 8.89mm)
Part Status
Active
Termination
PC Pins
Resistance
250 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3352H-1-254LFBourns Inc.03352H-254LF-NDkr.12.47534Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.14.71640kr.7,358.20
Unit Price without VAT:kr.14.71640
Unit Price with VAT:kr.18.39550