
3339S-1-103LF | |
|---|---|
DigiKey Part Number | 118-3339S-1-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339S-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339S-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.320" Face (9.53mm x 8.13mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.70000 | kr.44.70 |
| 10 | kr.37.17100 | kr.371.71 |
| 25 | kr.34.51480 | kr.862.87 |
| 50 | kr.32.62180 | kr.1,631.09 |
| 100 | kr.30.82570 | kr.3,082.57 |
| 250 | kr.28.59492 | kr.7,148.73 |
| 500 | kr.27.01094 | kr.13,505.47 |
| 1.000 | kr.25.51159 | kr.25,511.59 |
| Unit Price without VAT: | kr.44.70000 |
|---|---|
| Unit Price with VAT: | kr.55.87500 |

