
3339P-1-202LF | |
|---|---|
DigiKey Part Number | 3339P-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-202LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.26.64700 | kr.266.47 |
| 25 | kr.24.74880 | kr.618.72 |
| 50 | kr.23.39580 | kr.1,169.79 |
| 100 | kr.22.11010 | kr.2,211.01 |
| 250 | kr.20.51296 | kr.5,128.24 |
| 500 | kr.19.37782 | kr.9,688.91 |
| 1.000 | kr.18.30333 | kr.18,303.33 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |


