Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3339P-1-200 | |
|---|---|
DigiKey Part Number | 3339P-1-200-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-200 |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-200 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3339H-1-200 | Bourns Inc. | 0 | 3339H-1-200-ND | kr.32.12100 | Parametric Equivalent |
| 3339H-1-200LF | Bourns Inc. | 0 | 3339H-1-200LF-ND | kr.22.11010 | Parametric Equivalent |
| 3339P-1-200LF | Bourns Inc. | 100 | 3339P-1-200LF-ND | kr.32.02000 | Parametric Equivalent |
| PV12P200A01B00 | Bourns Inc. | 0 | PV12P200A01B00-ND | kr.24.00320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.32.12100 | kr.3,212.10 |
| Unit Price without VAT: | kr.32.12100 |
|---|---|
| Unit Price with VAT: | kr.40.15125 |




