
3329P-1-201LF | |
|---|---|
DigiKey Part Number | 3329P-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.14.98800 | kr.149.88 |
| 25 | kr.13.92520 | kr.348.13 |
| 50 | kr.13.16700 | kr.658.35 |
| 100 | kr.12.44610 | kr.1,244.61 |
| 300 | kr.11.37860 | kr.3,413.58 |
| 500 | kr.10.91216 | kr.5,456.08 |
| 1.000 | kr.10.30840 | kr.10,308.40 |
| 5.000 | kr.9.02816 | kr.45,140.80 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

