
3329P-1-101LF | |
|---|---|
DigiKey Part Number | 3329P-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329P-1-101LF |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329P-1-101LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-101 | Bourns Inc. | 188 | 118-3329H-1-101-ND | kr.23.97000 | Parametric Equivalent |
| 3329H-1-101LF | Bourns Inc. | 61 | 3329H-101LF-ND | kr.18.01000 | Parametric Equivalent |
| 82PR100LF | TT Electronics/BI | 1.118 | 987-1824-ND | kr.9.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.14.98800 | kr.149.88 |
| 25 | kr.13.92520 | kr.348.13 |
| 50 | kr.13.16700 | kr.658.35 |
| 100 | kr.12.44610 | kr.1,244.61 |
| 300 | kr.11.37860 | kr.3,413.58 |
| 500 | kr.10.91216 | kr.5,456.08 |
| 1.000 | kr.10.30840 | kr.10,308.40 |
| 5.000 | kr.9.02816 | kr.45,140.80 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |

