3329H-1-502 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.374
Unit Price: kr.18.01000
Datasheet

Similar


TT Electronics/BI
In Stock: 3.322
Unit Price: kr.10.14000
Datasheet

Similar


TT Electronics/BI
In Stock: 13
Unit Price: kr.11.98000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.7.04279
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.9.64000
Datasheet
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329H-1-502

DigiKey Part Number
3329H-502-ND
Manufacturer
Manufacturer Product Number
3329H-1-502
Description
TRIMMER 5K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329H-1-502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Round - 0.250" Dia (6.35mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3329H-1-502LFBourns Inc.1.3743329H-502LF-NDkr.18.01000Direct
25PR5KLFTT Electronics/BI3.322987-1024-NDkr.10.14000Similar
72PMR5KLFTT Electronics/BI13987-1140-NDkr.11.98000Similar
72PR5KLFTBTT Electronics/BI0987-1799-5-NDkr.7.04279Similar
82PR5KLFTT Electronics/BI0987-1548-NDkr.9.64000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.23.97000kr.23.97
10kr.19.97100kr.199.71
25kr.18.55080kr.463.77
50kr.17.53900kr.876.95
100kr.16.57720kr.1,657.72
250kr.15.38108kr.3,845.27
500kr.14.53102kr.7,265.51
1.000kr.13.72604kr.13,726.04
5.000kr.12.02034kr.60,101.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.23.97000
Unit Price with VAT:kr.29.96250