
3329H-1-500LF | |
|---|---|
DigiKey Part Number | 3329H-500LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-500LF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.77000 | kr.16.77 |
| 10 | kr.14.12500 | kr.141.25 |
| 25 | kr.13.17880 | kr.329.47 |
| 50 | kr.12.50180 | kr.625.09 |
| 100 | kr.11.85660 | kr.1,185.66 |
| 300 | kr.10.89770 | kr.3,269.31 |
| 500 | kr.10.47692 | kr.5,238.46 |
| 1.000 | kr.9.93043 | kr.9,930.43 |
| 5.000 | kr.8.76475 | kr.43,823.75 |
| Unit Price without VAT: | kr.16.77000 |
|---|---|
| Unit Price with VAT: | kr.20.96250 |

