3329H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329H-1-222LF

DigiKey Part Number
118-3329H-1-222LF-ND
Manufacturer
Manufacturer Product Number
3329H-1-222LF
Description
TRIMMER 2.2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3329H-1-222LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2.2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.250" Dia (6.35mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.16.77000kr.16.77
10kr.14.12500kr.141.25
25kr.13.17880kr.329.47
50kr.12.50180kr.625.09
100kr.11.85660kr.1,185.66
250kr.11.05176kr.2,762.94
500kr.10.47692kr.5,238.46
1.000kr.9.93043kr.9,930.43
5.000kr.8.76475kr.43,823.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.77000
Unit Price with VAT:kr.20.96250