
3329H-1-103 | |
|---|---|
DigiKey Part Number | 3329H-103-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.45000 | kr.24.45 |
| 10 | kr.20.56300 | kr.205.63 |
| 25 | kr.19.18200 | kr.479.55 |
| 50 | kr.18.19520 | kr.909.76 |
| 100 | kr.17.25500 | kr.1,725.50 |
| 250 | kr.16.08064 | kr.4,020.16 |
| 500 | kr.15.24250 | kr.7,621.25 |
| 1.000 | kr.14.44614 | kr.14,446.14 |
| 5.000 | kr.12.74874 | kr.63,743.70 |
| Unit Price without VAT: | kr.24.45000 |
|---|---|
| Unit Price with VAT: | kr.30.56250 |


