3319P-1-502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.3.35308
Datasheet
5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3319P-1-502

DigiKey Part Number
3319P-502-ND
Manufacturer
Manufacturer Product Number
3319P-1-502
Description
TRIMMER 5K OHM 0.2W PC PIN TOP
Customer Reference
Detailed Description
5 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3319P-1-502 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±1000ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
5 kOhms
Termination Style
PC Pins
Power (Watts)
0.2W, 1/5W
Size / Dimension
Rectangular - 0.433" x 0.354" Face (11.00mm x 9.00mm)
Tolerance
±25%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37PR5KLFTT Electronics/BI037PR5KLF-NDkr.3.35308Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable