
3319P-1-202 | |
|---|---|
DigiKey Part Number | 3319P-1-202-ND |
Manufacturer | |
Manufacturer Product Number | 3319P-1-202 |
Description | TRIMMER 2K OHM 0.2W PC PIN TOP |
Customer Reference | |
Detailed Description | 2 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3319P-1-202 Models |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 2 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.433" x 0.354" Face (11.00mm x 9.00mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 36PR2KLF | TT Electronics/BI | 0 | 36PR2KLF-ND | kr.2.24867 | Similar |


