


3315Y-101-016L | |
|---|---|
DigiKey Part Number | 3315Y-101-016L-ND |
Manufacturer | |
Manufacturer Product Number | 3315Y-101-016L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 3315Y-101-016L Models |
Category | Actuator Type 1/8" Dia Flatted End |
Manufacturer Bourns Inc. | Detent No |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 25K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.16.87660 | kr.6,750.64 |
| Unit Price without VAT: | kr.16.87660 |
|---|---|
| Unit Price with VAT: | kr.21.09575 |

