
3314Z-GA4-103E | |
|---|---|
DigiKey Part Number | 118-3314Z-GA4-103ETR-ND - Tape & Reel (TR) 118-3314Z-GA4-103ECT-ND - Cut Tape (CT) 118-3314Z-GA4-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314Z-GA4-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314Z-GA4-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.91000 | kr.13.91 |
| 10 | kr.11.59600 | kr.115.96 |
| 25 | kr.10.77400 | kr.269.35 |
| 50 | kr.10.18800 | kr.509.40 |
| 100 | kr.9.63170 | kr.963.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.9.10350 | kr.1,820.70 |
| 400 | kr.8.60238 | kr.3,440.95 |
| 600 | kr.8.32135 | kr.4,992.81 |
| 1.000 | kr.7.97974 | kr.7,979.74 |
| 1.400 | kr.7.76210 | kr.10,866.94 |
| 2.000 | kr.7.53759 | kr.15,075.18 |
| Unit Price without VAT: | kr.13.91000 |
|---|---|
| Unit Price with VAT: | kr.17.38750 |

