3314Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-503E

DigiKey Part Number
3314Z-503ETR-ND - Tape & Reel (TR)
3314Z-503ECT-ND - Cut Tape (CT)
3314Z-503EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314Z-1-503E
Description
TRIMMER 50KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-503E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.67000kr.12.67
10kr.10.66900kr.106.69
25kr.9.95600kr.248.90
50kr.9.44520kr.472.26
100kr.8.95940kr.895.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.8.49630kr.1,699.26
400kr.8.05553kr.3,222.21
600kr.7.80778kr.4,684.67
1.000kr.7.50579kr.7,505.79
1.400kr.7.31296kr.10,238.14
2.000kr.7.11376kr.14,227.52
2.400kr.7.01392kr.16,833.41
4.800kr.6.64657kr.31,903.54
5.000kr.6.62556kr.33,127.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.67000
Unit Price with VAT:kr.15.83750