1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-102E

DigiKey Part Number
3314Z-102ETR-ND - Tape & Reel (TR)
3314Z-102ECT-ND - Cut Tape (CT)
3314Z-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314Z-1-102E
Description
TRIMMER 1K OHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-102E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
23AR1KLFTRTT Electronics/BI3.868987-1009-1-NDkr.9.26000Similar
In-Stock: 321
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.43000kr.12.43
10kr.10.38500kr.103.85
25kr.9.65200kr.241.30
50kr.9.12700kr.456.35
100kr.8.62940kr.862.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.8.15640kr.1,631.28
400kr.7.70770kr.3,083.08
600kr.7.45595kr.4,473.57
1.000kr.7.15000kr.7,150.00
1.400kr.6.95511kr.9,737.15
2.000kr.6.75400kr.13,508.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.43000
Unit Price with VAT:kr.15.53750